This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VT-200-F 32.768kHz 20PPM 6pF

Extended
Manufacturer
Seiko
MFR.Part #
VT-200-F 32.768kHz 20PPM 6pF
JLCPCB Part #
C398715
Package
DT-26
Description
-40℃~+85℃ 32.768kHz 6pF Through Hole Crystal Oscillator ±20ppm DT-26 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5953

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 5887

In-stock Item Pricing

Qty Unit Price
1+ $0.1626
50+ $0.1292
150+ $0.1151
500+ $0.0972
2500+ $0.0893
5000+ $0.0846

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons